725-046-522-101

Heilind Number:EDA725-046-522-101
Manufacturer:EDAC
Manufacturer Number:725-046-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-046-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-046-522-101

Detailed Description

Introducing our 725-046-522-101 Press-fit Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. The copper alloy contact material ensures reliable and efficient power transmission, with a maximum amperage of 3A. Featuring a single row design with 46 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and performance of this Card Edge Connector for seamless board-to-board connections in your next project.