725-046-522-201

Heilind Number:EDA725-046-522-201
Manufacturer:EDAC
Manufacturer Number:725-046-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-046-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-046-522-201

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a pitch of .1 in and two rows of 46 positions, it offers seamless integration for your electronic projects. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your circuitry with this essential component.