725-046-540-101

Heilind Number:EDA725-046-540-101
Manufacturer:EDAC
Manufacturer Number:725-046-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-046-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-046-540-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB assemblies. This sleek and durable connector in a sleek black hue not only ensures a secure and reliable connection but also adds a touch of sophistication to your designs. With a high amperage rating of 3 A, it's perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional performance and safety. Featuring a single row layout with 46 positions, and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in our Card Edge Connector to elevate the functionality and reliability of your electronic devices.