725-046-540-201

Heilind Number:EDA725-046-540-201
Manufacturer:EDAC
Manufacturer Number:725-046-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-046-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-046-540-201

Detailed Description

Enhance connectivity within your electronic devices with this sleek Press-fit Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black finish. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a pitch of .1in and row spacing of .2in, offer seamless connectivity with 46 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in the PCB assembly process. Trust in this high-quality connector to streamline your board-to-board connections efficiently.