725-046-541-101

Heilind Number:EDA725-046-541-101
Manufacturer:EDAC
Manufacturer Number:725-046-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-046-541-101

Detailed Description

Introducing the 725-046-541-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts a sleek black design that not only enhances aesthetics but also signifies its durability. With a current rating of 3 A, it ensures reliable power transmission in various applications. Crafted from UL 94V-0 rated Thermoplastic Polyester, the housing guarantees exceptional fire resistance and longevity. Featuring a single row design with 46 positions, copper alloy contacts, and a pitch of .1 in, it offers precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this connector to deliver unmatched quality and performance, making it an essential component in any electronic setup. Upgrade your connectivity experience with the 725-046-541-101.