725-046-541-201

Heilind Number:EDA725-046-541-201
Manufacturer:EDAC
Manufacturer Number:725-046-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-046-541-201

Detailed Description

Enhance connectivity in your PCB designs with our versatile Press-fit Card Edge Connector. Engineered for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. The two-row design, with 46 positions and a pitch of .1 in, offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial settings. Trust in this essential component for seamless board-to-board connections, available now in our PCB Connectors collection.