725-047-522-101

Heilind Number:EDA725-047-522-101
Manufacturer:EDAC
Manufacturer Number:725-047-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-047-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-047-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in PCB applications. This sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 47 positions, it offers ample connectivity options with precision and reliability. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB connectivity with this essential component, a standout in our comprehensive range of high-quality connectors.