725-047-525-101

Heilind Number:EDA725-047-525-101
Manufacturer:EDAC
Manufacturer Number:725-047-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-047-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-047-525-101

Detailed Description

Enhance connectivity and reliability in your PCB designs with our Press-fit Card Edge Connector, SKU 725-047-525-101. Designed for seamless integration, this black connector features a single row layout with 47 positions, ideal for high-density applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transfer, with a 3A amperage rating. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your board-to-board PCB connections. Trust in its quality and performance, as it is part of our comprehensive range of connectors, meeting the highest industry standards.