725-047-540-101

Heilind Number:EDA725-047-540-101
Manufacturer:EDAC
Manufacturer Number:725-047-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-047-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-047-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Engineered for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior protection and longevity. Each of its 47 positions features high-quality Copper Alloy contacts, optimized for efficient signal transmission with minimal resistance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in demanding industrial environments. Trust in the quality and performance of this Card Edge Connector for your PCB assembly needs.