725-047-541-101

Heilind Number:EDA725-047-541-101
Manufacturer:EDAC
Manufacturer Number:725-047-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-047-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-047-541-101

Detailed Description

Introducing our 725-047-541-101 Press-fit Card Edge Connector, the ultimate solution for seamless PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 47 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this high-quality component, a must-have in the realm of board-to-board connectivity.