725-047-545-101

Heilind Number:EDA725-047-545-101
Manufacturer:EDAC
Manufacturer Number:725-047-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-047-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-047-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout, it offers easy installation and maintenance. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting 47 positions with a pitch of .1 inch and row spacing of .2 inch, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector's superior performance and quality for all your board-to-board PCB connection needs.