725-048-520-101

Heilind Number:EDA725-048-520-101
Manufacturer:EDAC
Manufacturer Number:725-048-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-520-101

Detailed Description

Upgrade your PCB connectivity with our 725-048-520-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector offers a secure and reliable connection with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring one row of 48 positions at a pitch of .1 inches, it allows for seamless board-to-board connections. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a variety of environments. Trust in its quality for your PCB assembly needs.