725-048-520-201

Heilind Number:EDA725-048-520-201
Manufacturer:EDAC
Manufacturer Number:725-048-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-520-201

Detailed Description

Enhance your printed circuit board connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Featuring two rows of Copper Alloy contacts spaced at .1 inches, with .2 inches between rows, it accommodates up to 48 positions for comprehensive connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Ideal for board-to-board applications, this connector is a versatile and essential component for your PCB projects.