725-048-522-101

Heilind Number:EDA725-048-522-101
Manufacturer:EDAC
Manufacturer Number:725-048-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-522-101

Detailed Description

Upgrade your PCB connectivity with our 725-048-522-101 Press-fit Card Edge Connector. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 48 gold-plated copper alloy contacts, it offers reliable connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.