725-048-522-201

Heilind Number:EDA725-048-522-201
Manufacturer:EDAC
Manufacturer Number:725-048-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. With a current rating of 3 A, this essential component boasts reliable performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. Featuring a double-row design with 48 positions, it offers ample connectivity options. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this high-quality connector, perfect for Board to Board PCB connections.