725-048-525-101

Heilind Number:EDA725-048-525-101
Manufacturer:EDAC
Manufacturer Number:725-048-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout and 48 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage rating of 3 A. Its precise .1-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Engineered for versatility, it supports straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in our Press-fit Card Edge Connector for robust and reliable connectivity in your PCB designs.