725-048-525-201

Heilind Number:EDA725-048-525-201
Manufacturer:EDAC
Manufacturer Number:725-048-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 48 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable performance. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing provide precise and efficient connections. Perfect for board-to-board applications, it offers a straight mount orientation for easy installation. Upgrade your setup with this essential component.