725-048-540-101

Heilind Number:EDA725-048-540-101
Manufacturer:EDAC
Manufacturer Number:725-048-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-540-101

Detailed Description

Introducing our 725-048-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row layout with 48 positions, perfect for optimizing space on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are ensured. The black color and straight mount orientation add a professional touch to any assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronics projects. Trust in the quality and efficiency of our Card Edge Connector to elevate your connectivity experience.