725-048-540-201

Heilind Number:EDA725-048-540-201
Manufacturer:EDAC
Manufacturer Number:725-048-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Featuring sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 48 positions, split into 2 rows, offer ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your setup with this straight-mount connector, ideal for Board to Board PCB connections.