725-048-541-101

Heilind Number:EDA725-048-541-101
Manufacturer:EDAC
Manufacturer Number:725-048-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-541-101

Detailed Description

Enhance your PCB connectivity with our 725-048-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a voltage rating of 3A, it ensures reliable power transmission. Featuring a single row configuration with 48 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.