725-048-541-201

Heilind Number:EDA725-048-541-201
Manufacturer:EDAC
Manufacturer Number:725-048-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it delivers reliable performance for your electronic applications. The two-row design with 48 positions allows for efficient data transmission, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Whether straight or angled, its versatile mount orientation suits various layout requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Perfect for Board To Board PCB connections, it guarantees secure and efficient data transfer in your electronic devices. Upgrade your PCB design with our high-quality Card Edge Connector.