725-048-545-101

Heilind Number:EDA725-048-545-101
Manufacturer:EDAC
Manufacturer Number:725-048-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-545-101

Detailed Description

Introducing our 725-048-545-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 48 positions, it offers ample connectivity options for your applications. The contact material, composed of Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1 inch pitch and .2 inch row spacing allow for easy installation and secure connections. Whether you're working on a new project or upgrading existing systems, trust in the performance and quality of our Card Edge Connector.