725-048-545-201

Heilind Number:EDA725-048-545-201
Manufacturer:EDAC
Manufacturer Number:725-048-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-545-201

Detailed Description

Enhance your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. Its 48 positions, spread across 2 rows with a pitch of .1 inches, ensure optimal performance and versatility in various applications. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this essential component, part of our comprehensive range of high-quality PCB connectors.