725-048-560-201

Heilind Number:EDA725-048-560-201
Manufacturer:EDAC
Manufacturer Number:725-048-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-048-560-201

Detailed Description

Enhance your PCB connectivity with our advanced Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a reliable amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches facilitate seamless board-to-board connections. Supporting up to 48 positions, it's perfect for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.