725-049-520-101

Heilind Number:EDA725-049-520-101
Manufacturer:EDAC
Manufacturer Number:725-049-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-049-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-049-520-101

Detailed Description

Introducing the 725-049-520-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed for precision and durability, this connector features a single row with 49 positions, allowing for efficient data transfer in compact spaces. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments, while the copper alloy contacts guarantee optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and secure mating. Perfect for industrial and commercial applications, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust the 725-049-520-101 for seamless connectivity and exceptional performance in your PCB projects.