725-049-522-101

Heilind Number:EDA725-049-522-101
Manufacturer:EDAC
Manufacturer Number:725-049-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-049-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-049-522-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 725-049-522-101). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The connector boasts a single row layout, with a pitch and row spacing of .1 and .2 inches respectively, accommodating 49 positions for seamless board-to-board connections. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Trust in this connector for efficient and secure PCB integration, meeting the highest standards of quality and performance.