725-049-525-101

Heilind Number:EDA725-049-525-101
Manufacturer:EDAC
Manufacturer Number:725-049-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-049-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-049-525-101

Detailed Description

Enhance your PCB connectivity with our 725-049-525-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 49 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power delivery at up to 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this connector for efficient and durable connectivity solutions in your electronic applications.