725-049-540-101

Heilind Number:EDA725-049-540-101
Manufacturer:EDAC
Manufacturer Number:725-049-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-049-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-049-540-101

Detailed Description

Introducing our 725-049-540-101 Press-fit Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed with precision engineering, this connector features a striking black color that adds a touch of sophistication to any electronic assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in even the most demanding environments. With a single row layout and 49 copper alloy contact positions, it offers seamless connectivity for your circuitry. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component from our extensive lineup of PCB connectors.