725-049-541-101

Heilind Number:EDA725-049-541-101
Manufacturer:EDAC
Manufacturer Number:725-049-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-049-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-049-541-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. Engineered for optimal conductivity, it features copper alloy contacts capable of handling up to 3A of current. With a pitch of .1 inches and 49 positions, it offers precise and efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures uncompromised performance in even the harshest environments. Trust in the 725-049-541-101 for your PCB connectivity needs, where quality meets innovation.