725-049-545-101

Heilind Number:EDA725-049-545-101
Manufacturer:EDAC
Manufacturer Number:725-049-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-049-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-049-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB assembly. This sleek and sophisticated connector boasts a striking black color, making a bold statement while ensuring easy identification within your system. With a current rating of 3 A, it delivers reliable power transmission for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety in even the most demanding environments. Featuring a single row design with 49 positions and a pitch of .1 inches, it offers precise and efficient connectivity. The contact material, Copper Alloy, ensures low contact resistance and high conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in our Press-fit Card Edge Connector for superior quality and seamless integration in your electronic systems.