725-050-520-101

Heilind Number:EDA725-050-520-101
Manufacturer:EDAC
Manufacturer Number:725-050-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-520-101

Detailed Description

Introducing the 725-050-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. With a single row design and 50 positions, it offers ample connectivity in a compact .1 inch pitch. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 725-050-520-101 for efficient and secure PCB connections.