725-050-520-201

Heilind Number:EDA725-050-520-201
Manufacturer:EDAC
Manufacturer Number:725-050-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With 50 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Trust in this connector for efficient power transfer, with a rating of 3A, making it ideal for high-performance electronics. Elevate your connectivity solutions with this essential component.