725-050-525-101

Heilind Number:EDA725-050-525-101
Manufacturer:EDAC
Manufacturer Number:725-050-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-525-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only enhances the aesthetic appeal of your electronic setup but also ensures reliable power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. With a single row configuration and 50 positions, it offers seamless integration into your PCB layout. The copper alloy contact material and precision .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Designed for straight mount orientation, it's perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Explore the full potential of your electronic projects with this essential component.