725-050-540-101

Heilind Number:EDA725-050-540-101
Manufacturer:EDAC
Manufacturer Number:725-050-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-540-101

Detailed Description

Introducing the 725-050-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it delivers efficient power transmission. Its contact material, Copper Alloy, guarantees high conductivity and longevity. Boasting a single row configuration with 50 positions and a pitch of .1 inches, it offers precise and secure connections. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industries, from telecommunications to industrial automation. Trust the 725-050-540-101 for reliable and high-performance board-to-board connections.