725-050-540-201

Heilind Number:EDA725-050-540-201
Manufacturer:EDAC
Manufacturer Number:725-050-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-540-201

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector in sleek black. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows of 50 positions each, it offers ample connectivity in a .1-inch pitch with .2-inch row spacing. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation ensures easy installation, making it an essential component for your PCB assembly needs. Upgrade your setup with this top-tier connector for seamless board-to-board connections.