725-050-541-101

Heilind Number:EDA725-050-541-101
Manufacturer:EDAC
Manufacturer Number:725-050-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-541-101

Detailed Description

Introducing our 725-050-541-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a single row configuration with 50 positions, perfect for seamless board-to-board connections. Constructed from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it offers exceptional durability and conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure mating is guaranteed. Rated for 3A of current and operational in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation ensures easy installation. Trust in the 725-050-541-101 for efficient and dependable card edge connections in your projects.