725-050-541-201

Heilind Number:EDA725-050-541-201
Manufacturer:EDAC
Manufacturer Number:725-050-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system with a straight mount orientation. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Its double-row configuration and 50 positions offer ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your setup with this essential component for seamless board-to-board connections.