725-050-545-101

Heilind Number:EDA725-050-545-101
Manufacturer:EDAC
Manufacturer Number:725-050-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-545-101

Detailed Description

Upgrade your electronic connections with our 725-050-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector ensures reliable power transfer with an amperage rating of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 50 positions and a pitch of .1 in, this connector offers optimal performance in board-to-board PCB connections. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our product for efficient and secure connectivity in your electronic devices.