725-050-545-201

Heilind Number:EDA725-050-545-201
Manufacturer:EDAC
Manufacturer Number:725-050-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-050-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-050-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable performance, even in high-amperage applications. Boasting a dual-row configuration with 50 positions at a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your board-to-board connections with this essential component.