725-051-520-101

Heilind Number:EDA725-051-520-101
Manufacturer:EDAC
Manufacturer Number:725-051-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-051-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-051-520-101

Detailed Description

Introducing our 725-051-520-101 Press-fit Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board connectivity. With a pitch of 0.1 inches and 51 positions, this connector ensures precise and reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. The black color adds a touch of elegance, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connectivity with this high-performance Card Edge Connector, a must-have addition to your electronic components arsenal.