725-051-522-101

Heilind Number:EDA725-051-522-101
Manufacturer:EDAC
Manufacturer Number:725-051-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-051-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-051-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. With a sleek black color and a single row design, this connector offers 51 positions for versatile connectivity options. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, it ensures long-lasting durability and optimal signal transmission. The .1 inch pitch and .2 inch row spacing allow for easy integration into PCB layouts. Suitable for a wide range of applications, this connector can handle up to 3A of current, making it ideal for high-speed data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Trust in our Card Edge Connector to streamline your electronic connections with uncompromising quality and efficiency.