725-051-525-101

Heilind Number:EDA725-051-525-101
Manufacturer:EDAC
Manufacturer Number:725-051-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-051-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-051-525-101

Detailed Description

Upgrade your electronic connections with our 725-051-525-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 51 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial environments. Trust in our high-quality product to enhance the efficiency and reliability of your electronic systems.