725-051-540-101

Heilind Number:EDA725-051-540-101
Manufacturer:EDAC
Manufacturer Number:725-051-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-051-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-051-540-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, SKU 725-051-540-101. Designed for high-performance connectivity in PCB applications, this sleek black connector boasts a single row configuration with an impressive 51 positions, perfect for seamless board-to-board connections. Engineered for reliability, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal conductivity and longevity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for your critical applications in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity solutions with this essential component from our extensive line of PCB connectors.