725-051-541-101

Heilind Number:EDA725-051-541-101
Manufacturer:EDAC
Manufacturer Number:725-051-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-051-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-051-541-101

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of high-quality Copper Alloy, it ensures reliable signal transmission. The connector's 51 positions, organized in a single row with a pitch of .1 inches, offer versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this component for efficient and secure board-to-board connections in your projects.