725-052-520-201

Heilind Number:EDA725-052-520-201
Manufacturer:EDAC
Manufacturer Number:725-052-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-520-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Press-fit Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch spacing, it offers seamless integration for your 52-position setup. Perfect for straight mounting orientation, this connector ensures a secure and stable connection in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your board-to-board connections with this essential component.