725-052-522-201

Heilind Number:EDA725-052-522-201
Manufacturer:EDAC
Manufacturer Number:725-052-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a double-row layout with 52 positions for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial settings. Upgrade your connectivity solution today with this Straight-mount Card Edge Connector.