725-052-525-101

Heilind Number:EDA725-052-525-101
Manufacturer:EDAC
Manufacturer Number:725-052-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-525-101

Detailed Description

Introducing our 725-052-525-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connections in your electronic devices. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 52 positions in a single row and a pitch of .1 inches, it offers ample connectivity in a compact form. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Trust in its quality and efficiency to elevate the performance of your electronic systems.