725-052-540-101

Heilind Number:EDA725-052-540-101
Manufacturer:EDAC
Manufacturer Number:725-052-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-540-101

Detailed Description

Introducing the 725-052-540-101 Press-fit Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and reliable contact for up to 52 positions. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Engineered for ease of installation, its straight mount orientation facilitates seamless integration onto the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding environments. Trust in its superior quality and performance to elevate your connectivity solutions. Explore more in our Products category under Connectors, and discover the power of seamless connectivity.