725-052-540-201

Heilind Number:EDA725-052-540-201
Manufacturer:EDAC
Manufacturer Number:725-052-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and sturdy UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage capacity, it ensures reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers a total of 52 positions for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its durability and performance, as it meets the highest standards for board-to-board connectivity. Elevate your electronic design with this essential component.