725-052-541-101

Heilind Number:EDA725-052-541-101
Manufacturer:EDAC
Manufacturer Number:725-052-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-052-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-052-541-101

Detailed Description

Upgrade your PCB connectors with our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the 52 positions and 1-row design offer ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise and secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in our product to deliver superior performance and longevity for all your electronic projects.